STM32L083CBT3 vs STM32L083CBU3TR feature comparison

STM32L083CBT3 STMicroelectronics

Buy Now Datasheet

STM32L083CBU3TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFQFP, HVQCCN,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 11.6
Average Weight (mg) 221.05
CO2e (mg) 2564.18
Category CO2 Kg 11.6
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M0
Clock Frequency-Max 32 MHz 25 MHz
DAC Channels YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48
Length 7 mm 7 mm
Number of DMA Channels 7
Number of I/O Lines 40 40
Number of Terminals 48 48
Number of Timers 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 20480
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.65 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 4 1
Date Of Intro 2019-11-18

Compare STM32L083CBT3 with alternatives

Compare STM32L083CBU3TR with alternatives