STM32L083CBU3TR vs STM32L083CBU7TR feature comparison

STM32L083CBU3TR STMicroelectronics

Buy Now Datasheet

STM32L083CBU7TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description HVQCCN, HVQCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-11-18 2019-11-18
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 25 MHz 25 MHz
DMA Channels YES YES
External Data Bus Width
Length 7 mm 7 mm
Number of I/O Lines 40 40
Number of Terminals 48 48
PWM Channels YES YES
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare STM32L083CBU3TR with alternatives

Compare STM32L083CBU7TR with alternatives