STM32F217IGT7
vs
STM32F217IGH7VXXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
Pin Count
176
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
26
26
Bit Size
32
32
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
26 MHz
26 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G176
S-PBGA-B201
JESD-609 Code
e3
Length
24 mm
10 mm
Moisture Sensitivity Level
3
Number of DMA Channels
16
2
Number of I/O Lines
140
140
Number of Terminals
176
201
Number of Timers
16
17
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
VFBGA
Package Equivalence Code
QFP176,1.0SQ,20
BGA201,15X15,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
131072
135168
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Speed
120 MHz
120 MHz
Supply Current-Max
93 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
3.3 V
Supply Voltage-Nom
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
6
1
Package Description
VFBGA, BGA201,15X15,25
Boundary Scan
YES
Format
FIXED POINT
Low Power Mode
YES
Number of External Interrupts
16
Seated Height-Max
0.6 mm
Compare STM32F217IGT7 with alternatives
Compare STM32F217IGH7VXXX with alternatives