STM32F217IGH7VXXX vs STM32F217IGH7XXXTR feature comparison

STM32F217IGH7VXXX STMicroelectronics

Buy Now Datasheet

STM32F217IGH7XXXTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description VFBGA, BGA201,15X15,25 FBGA, BGA201,15X15,25
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
Format FIXED POINT
JESD-30 Code S-PBGA-B201 S-PBGA-B201
Length 10 mm 10 mm
Low Power Mode YES
Number of DMA Channels 2 16
Number of External Interrupts 16
Number of I/O Lines 140 140
Number of Terminals 201 201
Number of Timers 17 16
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA FBGA
Package Equivalence Code BGA201,15X15,25 BGA201,15X15,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
RAM (bytes) 135168 131072
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 0.6 mm
Speed 120 MHz 120 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2.7 V
Supply Voltage-Nom 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 176
Qualification Status Not Qualified
Supply Current-Max 93 mA

Compare STM32F217IGH7VXXX with alternatives

Compare STM32F217IGH7XXXTR with alternatives