STM32F217IGH7 vs STM32F217IGH6VTR feature comparison

STM32F217IGH7 STMicroelectronics

Buy Now Datasheet

STM32F217IGH6VTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA
Package Description FBGA, BGA201,15X15,25 UFBGA-201
Pin Count 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PBGA-B201 S-PBGA-B201
Length 10 mm 10 mm
Number of DMA Channels 16 2
Number of I/O Lines 140 140
Number of Terminals 201 201
Number of Timers 16 17
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA VFBGA
Package Equivalence Code BGA201,15X15,25 BGA201,15X15,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 131072 135168
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Speed 120 MHz 120 MHz
Supply Current-Max 93 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 3.3 V
Supply Voltage-Nom 2.7 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan YES
Format FIXED POINT
Low Power Mode YES
Number of External Interrupts 16
Seated Height-Max 0.6 mm

Compare STM32F217IGH7 with alternatives

Compare STM32F217IGH6VTR with alternatives