STM32F215ZGT6VTR vs STM32F215ZGT6XXXTR feature comparison

STM32F215ZGT6VTR STMicroelectronics

Buy Now Datasheet

STM32F215ZGT6XXXTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LQFP-144 LQFP, QFP144,.87SQ,20
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES
DMA Channels YES YES
External Data Bus Width 16 16
Format FIXED POINT
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Low Power Mode YES
Number of DMA Channels 2
Number of External Interrupts 16
Number of I/O Lines 114 114
Number of Terminals 144 144
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
RAM (bytes) 135168 131072
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm
Speed 120 MHz 120 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 1.8 V
Supply Voltage-Nom 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 144
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 81 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare STM32F215ZGT6VTR with alternatives

Compare STM32F215ZGT6XXXTR with alternatives