STM32F215ZGT6XXXTR vs STM32F413ZGT6TR feature comparison

STM32F215ZGT6XXXTR STMicroelectronics

Buy Now Datasheet

STM32F413ZGT6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP
Package Description LQFP, QFP144,.87SQ,20 LFQFP,
Pin Count 144
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
CPU Family CORTEX-M3
Clock Frequency-Max 26 MHz 26 MHz
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 114 114
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 131072 327680
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Speed 120 MHz 100 MHz
Supply Current-Max 81 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 3.3 V
Supply Voltage-Nom 2.7 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2017-03-10
DAC Channels YES
On Chip Program ROM Width 8
Seated Height-Max 1.6 mm

Compare STM32F215ZGT6XXXTR with alternatives

Compare STM32F413ZGT6TR with alternatives