STM32F105RCT6VXXX vs STM32F207IET6VXXX feature comparison

STM32F105RCT6VXXX STMicroelectronics

Buy Now Datasheet

STM32F207IET6VXXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 25 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-G64 S-PQFP-G176
JESD-609 Code e3
Length 10 mm 24 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 12 16
Number of External Interrupts 16 16
Number of I/O Lines 51 140
Number of Terminals 64 176
Number of Timers 10 15
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (words) 32768
ROM (words) 262144 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 72 MHz 120 MHz
Supply Current-Max 150 mA 81 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2.1 V
Supply Voltage-Nom 3.3 V 2.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Number of Serial I/Os 8
On Chip Data RAM Width 8
RAM (bytes) 131072

Compare STM32F105RCT6VXXX with alternatives

Compare STM32F207IET6VXXX with alternatives