STM32F207IET6VXXX
vs
STM32F105RCT7TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
26 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G176
S-PQFP-G64
Length
24 mm
10 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
140
51
Number of Serial I/Os
8
Number of Terminals
176
64
Number of Timers
15
10
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
131072
65536
ROM (words)
524288
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
120 MHz
72 MHz
Supply Current-Max
81 mA
66 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.1 V
3.3 V
Supply Voltage-Nom
2.1 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
JESD-609 Code
e4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare STM32F207IET6VXXX with alternatives
Compare STM32F105RCT7TR with alternatives