STM32F103RBH6XXXTR vs STM32F103RBH6 feature comparison

STM32F103RBH6XXXTR STMicroelectronics

Buy Now Datasheet

STM32F103RBH6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 8 MHz 16 MHz
DAC Channels NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PBGA-B64 S-PBGA-B64
Length 8 mm 5 mm
Number of DMA Channels 7
Number of I/O Lines 51 51
Number of Terminals 64 64
Number of Timers 7
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA64,8X8,20 BGA64,8X8,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 20480
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Speed 72 MHz 72 MHz
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2 V
Supply Voltage-Nom 2.7 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40

Compare STM32F103RBH6XXXTR with alternatives

Compare STM32F103RBH6 with alternatives