-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1223
|
Newark | Stm32F |Stmicroelectronics STM32F103RBH6 Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
98AC2724
|
Newark | Stm32 Mainstream Mcus |Stmicroelectronics STM32F103RBH6 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
497-11525-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4847 In Stock |
|
$4.2564 / $7.5000 | Buy Now |
DISTI #
STM32F103RBH6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray - Trays (Alt: STM32F103RBH6) RoHS: Compliant Min Qty: 640 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 14160 |
|
$4.0742 / $4.6362 | Buy Now |
DISTI #
511-STM32F103RBH6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins RoHS: Compliant | 1177 |
|
$4.2400 / $7.4700 | Buy Now |
DISTI #
V36:1790_06561424
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 | Americas - 2590 |
|
$3.8910 / $7.3710 | Buy Now |
DISTI #
V79:2366_23235548
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 2 |
|
$2.7430 | Buy Now |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 | 1177 |
|
$4.6500 / $7.3200 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 20 KB RAM 32-Bit ARM Based Microcontroller - BGA-64 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 640 Container: Tray | 0Tray |
|
$4.5500 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 20 KB RAM 32-Bit ARM Based Microcontroller - BGA-64 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 640 Container: Tray | 0Tray |
|
$4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103RBH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103RBH6
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F103RBH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103RBH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103RBH6TR | Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103RBH6 vs STM32F103RBH6TR |
STM32F103RBH7 | Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103RBH6 vs STM32F103RBH7 |
STM32F103RBH7XXX | 32-BIT, FLASH, 1.25MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STMicroelectronics | STM32F103RBH6 vs STM32F103RBH7XXX |
STM32F103RBH7TR | 32-BIT, FLASH, 1.25MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STMicroelectronics | STM32F103RBH6 vs STM32F103RBH7TR |