STM32F103RBH6TR vs STM32F103RBH6XXXTR feature comparison

STM32F103RBH6TR STMicroelectronics

Buy Now Datasheet

STM32F103RBH6XXXTR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA
Package Description TFBGA, BGA64,8X8,20
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width 32
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 72 MHz 8 MHz
DAC Channels YES NO
DMA Channels YES YES
External Data Bus Width 32
JESD-30 Code S-PBGA-B64 S-PBGA-B64
JESD-609 Code e1
Length 5 mm 8 mm
Moisture Sensitivity Level 3
Number of I/O Lines 51 51
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA FBGA
Package Equivalence Code BGA64,8X8,20 BGA64,8X8,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 20480
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm
Speed 1.25 MHz 72 MHz
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2.7 V
Supply Voltage-Nom 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Number of DMA Channels 7
Number of Timers 7

Compare STM32F103RBH6TR with alternatives

Compare STM32F103RBH6XXXTR with alternatives