STM32F103C4U6A vs STM32F103CBT6TR feature comparison

STM32F103C4U6A STMicroelectronics

Buy Now Datasheet

STM32F103CBT6TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description HVQCCN, LCC48,.27SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 32
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 16 MHz 72 MHz
DMA Channels YES YES
External Data Bus Width 32
JESD-30 Code S-PQCC-N48 S-PQFP-G48
JESD-609 Code e3 e4
Length 7 mm 7 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 37 37
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC48,.27SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 6144 20480
ROM (words) 16384 131072
ROM Programmability FLASH FLASH
Speed 72 MHz 1.25 MHz
Supply Current-Max 46 mA 50 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 4 1
Part Package Code QFP
Pin Count 48
ECCN Code 3A991.A.2
Factory Lead Time 16 Weeks, 5 Days
Samacsys Manufacturer STMicroelectronics
DAC Channels NO
On Chip Program ROM Width 8
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare STM32F103C4U6A with alternatives

Compare STM32F103CBT6TR with alternatives