Part Details for STM32F103C4U6A by STMicroelectronics
Overview of STM32F103C4U6A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F103C4U6A
STM32F103C4U6A CAD Models
STM32F103C4U6A Part Data Attributes
|
STM32F103C4U6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103C4U6A
STMicroelectronics
RISC MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F103C4U6A
This table gives cross-reference parts and alternative options found for STM32F103C4U6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103C4U6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F103C4U6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 | STM32F103C4U6A vs STM32F103C4U6XXX |
STM32F103C4U6 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F103C4U6A vs STM32F103C4U6 |
STM32F103C4U7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,48PIN,PLASTIC | STM32F103C4U6A vs STM32F103C4U7XXXTR |
STM32F103C4U6AXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,48PIN,PLASTIC | STM32F103C4U6A vs STM32F103C4U6AXXXTR |
STM32F103C4U7AXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,48PIN,PLASTIC | STM32F103C4U6A vs STM32F103C4U7AXXXTR |
STM32F103C4U7 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F103C4U6A vs STM32F103C4U7 |
STM32F103C4U7A | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F103C4U6A vs STM32F103C4U7A |