STM32F100R8T7BTR vs STM32F100RBH7BTR feature comparison

STM32F100R8T7BTR STMicroelectronics

Buy Now Datasheet

STM32F100RBH7BTR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP BGA
Package Description LFQFP, QFP64,.47SQ,20 TFBGA, BGA64,8X8,20
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PBGA-B64
Length 10 mm 5 mm
Number of I/O Lines 50 50
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFBGA
Package Equivalence Code QFP64,.47SQ,20 BGA64,8X8,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 8192
ROM (words) 65536 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.2 mm
Speed 24 MHz 24 MHz
Supply Current-Max 15.7 mA 15.7 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Number of DMA Channels 7
Number of Timers 12

Compare STM32F100R8T7BTR with alternatives

Compare STM32F100RBH7BTR with alternatives