STM32F072RBT7TR vs ATSAML21J17B-MNT feature comparison

STM32F072RBT7TR STMicroelectronics

Buy Now Datasheet

ATSAML21J17B-MNT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description LQFP-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 4 Weeks
Samacsys Manufacturer STMicroelectronics Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M0 CORTEX-M0+
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQCC-N64
Length 10 mm 9 mm
Number of DMA Channels 16
Number of I/O Lines 51 51
Number of Terminals 64 64
Number of Timers 12 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 16384 24576
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3.3 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2017-06-15
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e3
Low Power Mode YES
Number of External Interrupts 16
Number of Serial I/Os 1
On Chip Data RAM Width 8
Package Equivalence Code LCC64,.35SQ,20
Screening Level TS 16949
Terminal Finish MATTE TIN

Compare STM32F072RBT7TR with alternatives

Compare ATSAML21J17B-MNT with alternatives