ATSAML21J17B-MNT
vs
STM32F072RBH7XXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Package Description
QFN-64
UFBGA-64
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-06-15
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
CPU Family
CORTEX-M0+
CORTEX-M0
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N64
S-PBGA-B64
JESD-609 Code
e3
Length
9 mm
5 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
51
51
Number of Serial I/Os
1
Number of Terminals
64
64
Number of Timers
8
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
VFBGA
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes)
24576
16384
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
0.6 mm
Speed
48 MHz
48 MHz
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
1.62 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
BOTTOM
Width
9 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare ATSAML21J17B-MNT with alternatives
Compare STM32F072RBH7XXX with alternatives