STM32F051C4T7XXXTR vs STM32F051C8U7XXX feature comparison

STM32F051C4T7XXXTR STMicroelectronics

Buy Now Datasheet

STM32F051C8U7XXX STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G48 S-XQCC-N48
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 5 5
Number of External Interrupts 39 5
Number of I/O Lines 39 39
Number of Serial I/Os 1
Number of Terminals 48 48
Number of Timers 12
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LFQFP HVQCCN
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 4096 8192
ROM (words) 16384 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 0.6 mm
Speed 48 MHz 48 MHz
Supply Current-Max 13.3 mA 23.2 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48
Temperature Grade INDUSTRIAL

Compare STM32F051C4T7XXXTR with alternatives

Compare STM32F051C8U7XXX with alternatives