STM051W62SN vs 4-1589469-4 feature comparison

STM051W62SN TE Connectivity

Buy Now Datasheet

4-1589469-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Body Length 0.834 inch 1.459 inch
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 1
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 90u inch 90u inch
Polarization Key POLARIZED POLARIZED
Shell Finish NICKEL NICKEL
Terminal Length 0.236 inch 0.09 inch
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 1
Body Breadth 0.086 inch
Body Depth 0.086 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED

Compare STM051W62SN with alternatives

Compare 4-1589469-4 with alternatives