4-1589469-4
vs
1-1589809-4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body Breadth
0.086 inch
Body Depth
0.086 inch
0.126 inch
Body Length
1.459 inch
0.834 inch
Body/Shell Style
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
115/230VAC
Mating Contact Pitch
0.025 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Ports
1
1
Number of Rows Loaded
1
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Panel Mount
NO
NO
Plating Thickness
90u inch
90u inch
Polarization Key
POLARIZED
POLARIZED
Shell Finish
NICKEL
NICKEL
Terminal Length
0.09 inch
0.09 inch
Terminal Pitch
0.64 mm
0.64 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
51
51
Base Number Matches
1
1
Mating Contact Row Spacing
0.04 inch
Compare 4-1589469-4 with alternatives
Compare 1-1589809-4 with alternatives