STLVDS32ADR
vs
DS90LV032ATM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
0.150 INCH, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
3.3 ns
3.3 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Low Current-Max
0.002 A
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
235
Technology
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare STLVDS32ADR with alternatives
Compare DS90LV032ATM with alternatives