STL42-020STU
vs
1293S080000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
LEOCO CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.165 inch
0.197 inch
Body Depth
0.256 inch
0.276 inch
Body Length
0.787 inch
0.533 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN ON NI
Contact Finish Termination
Tin (Sn)
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
20
8
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Compare STL42-020STU with alternatives
Compare 1293S080000 with alternatives