1293S080000
vs
M80-5L12005MA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LEOCO CORP
HARWIN PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.197 inch
0.238 inch
Body Depth
0.276 inch
0.315 inch
Body Length
0.533 inch
1.181 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON NI
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
20 mΩ
25 mΩ
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
RED
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.059 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
M2X0.4
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
UL
Termination Type
IDC
SOLDER
Total Number of Contacts
8
20
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Rohs Code
Yes
Contact Style
RND PIN-SKT
Durability
500 Cycles
JESD-609 Code
e4
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
29u inch
Terminal Length
0.118 inch
Terminal Pitch
2.0066 mm
Compare 1293S080000 with alternatives
Compare M80-5L12005MA with alternatives