STL31-12SGU
vs
CFS09-32-B1-C-A-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
WAVE TECH CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
TYPE B1, TUBE PACKING
Body Breadth
0.087 inch
0.087 inch
Body Depth
0.147 inch
0.177 inch
Body Length
0.616 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Rated Current (Signal)
1 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
12
32
Base Number Matches
1
1
Board Mounting Option
LOCATING POSTS
Contact Resistance
20 mΩ
Insulation Resistance
2000000000 Ω
Plating Thickness
FLASH inch
Compare STL31-12SGU with alternatives
Compare CFS09-32-B1-C-A-A with alternatives