STL12-B03-VGG-29U
vs
SSHSM-117-S-02-GT-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
HIGH TEMP, WITH PCB STANDOFF
Body Breadth
0.079 inch
0.098 inch
Body Depth
0.083 inch
0.335 inch
Body Length
2.283 inch
1.7 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
250 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Rated Current (Signal)
1.5 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
5.08 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
29
17
Base Number Matches
1
1
Insulation Resistance
5000000000 Ω
PCB Contact Row Spacing
2.921 mm
Plating Thickness
10u inch
Compare STL12-B03-VGG-29U with alternatives
Compare SSHSM-117-S-02-GT-V with alternatives