SSHSM-117-S-02-GT-V vs HPH2-B-62-SGA-SMT-PP-T/RA11056 feature comparison

SSHSM-117-S-02-GT-V Major League Electronics

Buy Now Datasheet

HPH2-B-62-SGA-SMT-PP-T/RA11056 Adam Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMP, WITH PCB STANDOFF ROHS COMPLIANT
Body Breadth 0.098 inch 0.234 inch
Body Depth 0.335 inch 0.15 inch
Body Length 1.7 inch 1.55 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0 e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 250 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.921 mm 4.5212 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 5.08 mm 1.27 mm
Total Number of Contacts 17 62
Base Number Matches 1 1
Board Mounting Option PEG
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 500 Cycles
Insulator Color BLACK
Mating Contact Row Spacing 0.1 inch
Mounting Type BOARD
Termination Type SURFACE MOUNT

Compare SSHSM-117-S-02-GT-V with alternatives

Compare HPH2-B-62-SGA-SMT-PP-T/RA11056 with alternatives