STL12-B03-VGG-29U
vs
BPS01-62-A-0-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
WAVE TECH CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
PAD + REEL PACKING
Body Breadth
0.079 inch
0.125 inch
Body Depth
0.083 inch
0.071 inch
Body Length
2.283 inch
1.22 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
Rated Current (Signal)
1.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
0.9906 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
29
62
Base Number Matches
1
1
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Mating Contact Row Spacing
0.039 inch
PCB Contact Row Spacing
3.556 mm
Plating Thickness
FLASH inch
Compare STL12-B03-VGG-29U with alternatives
Compare BPS01-62-A-0-C with alternatives