STL11-0870VBGG-10-20C/TRU vs KX-R-20 feature comparison

STL11-0870VBGG-10-20C/TRU MPE-Garry GmbH

Buy Now Datasheet

KX-R-20 Morethanall Co Ltd

Buy Now Datasheet
Yes
Active Contact Manufacturer
MPE GARRY GMBH MORETHANALL CO LTD
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT 1.14MM SQ 90 DEGREE PIN
0.083 inch 0.25 inch
0.106 inch 0.325 inch
1 inch 3.142 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED
Gold (Au)
MALE MALE
NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
500VAC V 1500VAC V
NO NO
POLYETHYLENE POLYAMIDE
e4
0.05 inch 0.156 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 1
1 1
105 °C 85 °C
-40 °C -25 °C
STAGGERED RECTANGULAR
3.9116 mm
1 A 5 A
UL UL
1.27 mm 3.9624 mm
SURFACE MOUNT WIRE WRAP
20 20
1 1
10 mΩ
1000000000 Ω
0.331 inch

Compare STL11-0870VBGG-10-20C/TRU with alternatives

Compare KX-R-20 with alternatives