STL10-07-680-STU vs SL1-007-G379-99 feature comparison

STL10-07-680-STU MPE-Garry GmbH

Buy Now Datasheet

SL1-007-G379-99 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
MPE GARRY GMBH E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT ROHS COMPLIANT
0.126 inch 0.125 inch
0.7 inch 0.7 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED SN
TIN Tin (Sn)
MALE MALE
NOT SPECIFIED BERYLLIUM COPPER
RECTANGULAR RECTANGULAR
RND PIN-SKT RND PIN-SKT
1000VAC V
NO NO
POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
3 A 3 A
UL UL
0.118 inch 0.118 inch
2.54 mm 2.54 mm
SOLDER SOLDER
7 7
1 1
0.1 inch
30 mΩ
10000000000 Ω
BLACK

Compare STL10-07-680-STU with alternatives

Compare SL1-007-G379-99 with alternatives