STL10-07-680-STU vs AC0019-1-07-07-T1 feature comparison

STL10-07-680-STU MPE-Garry GmbH

Buy Now Datasheet

AC0019-1-07-07-T1 Techwin Opto-Electronics Co Ltd

Buy Now Datasheet
Yes
Active Contact Manufacturer
MPE GARRY GMBH TECHWIN OPTO-ELECTRONICS CO LTD
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT
0.126 inch 0.1 inch
0.7 inch 0.7 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED SN
TIN TIN
MALE MALE
NOT SPECIFIED BRASS
RECTANGULAR RECTANGULAR
RND PIN-SKT RND PIN-SKT
1000VAC V 800VAC V
NO NO
POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
e3
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 85 °C
-55 °C -40 °C
RECTANGULAR RECTANGULAR
3 A 3 A
UL
0.118 inch 0.13 inch
2.54 mm 2.54 mm
SOLDER SOLDER
7 7
1 1
0.1 inch
30 mΩ
1000000000 Ω

Compare STL10-07-680-STU with alternatives

Compare AC0019-1-07-07-T1 with alternatives