STK681-210-E
vs
STK681-210-E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
R-PSIP-T11
|
R-PSIP-T12
|
Number of Terminals |
11
|
12
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SIP-12
|
Factory Lead Time |
|
2 Days
|
Additional Feature |
|
ALSO OPERATES IN 10 TO 42V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM
|
JESD-609 Code |
|
e2
|
Length |
|
29.5 mm
|
Number of Functions |
|
1
|
Package Code |
|
SIP
|
Package Equivalence Code |
|
SIP11/12,.11,79
|
Seated Height-Max |
|
29.1 mm
|
Supply Current-Max (Isup) |
|
8 mA
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Technology |
|
HYBRID
|
Terminal Finish |
|
Tin/Nickel/Copper (Sn/Ni/Cu)
|
Terminal Pitch |
|
2 mm
|
Width |
|
3.3 mm
|
|
|
|