Part Details for STK681-210-E by onsemi
Overview of STK681-210-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK681-210-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STK681-210-E
|
Avnet Americas | Forward/Reverse Motor Driver 5V/NV/AV 12-Pin SIP - Ammo Pack (Alt: STK681-210-E) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 4420 Partner Stock |
|
$0.1411 / $0.1464 | Buy Now |
|
Quest Components | 2768 |
|
$59.4060 / $79.2080 | Buy Now | |
|
Flip Electronics | Stock, ship today | 4420 |
|
RFQ |
Part Details for STK681-210-E
STK681-210-E CAD Models
STK681-210-E Part Data Attributes
|
STK681-210-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK681-210-E
onsemi
STEPPER MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Additional Feature | ALSO OPERATES IN 10 TO 42V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T12 | |
JESD-609 Code | e2 | |
Length | 29.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP11/12,.11,79 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 29.1 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 3.3 mm |
Alternate Parts for STK681-210-E
This table gives cross-reference parts and alternative options found for STK681-210-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK681-210-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK681-210-E | Stepper Motor Controller, PSIP11 | SANYO Electric Co Ltd | STK681-210-E vs STK681-210-E |