STK22C48-NF25
vs
FT6116-25JC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
FORCE TECHNOLOGIES LTD
|
Part Package Code |
SOIC
|
SOJ
|
Package Description |
0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-28
|
SOJ,
|
Pin Count |
28
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
25 ns
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-J24
|
JESD-609 Code |
e3
|
|
Length |
17.905 mm
|
15.875 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
NON-VOLATILE SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
24
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2KX8
|
2KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOJ
|
Package Equivalence Code |
SOP28,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.67 mm
|
3.76 mm
|
Standby Current-Max |
0.0015 A
|
|
Supply Current-Max |
0.085 mA
|
0.15 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.505 mm
|
7.5184 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare STK22C48-NF25 with alternatives
Compare FT6116-25JC with alternatives