STK17T88-RF25ITR vs DS1318 feature comparison

STK17T88-RF25ITR Cypress Semiconductor

Buy Now Datasheet

DS1318 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP TSSOP
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 4.40 MM, TSSOP-24
Pin Count 48 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability Y
JESD-30 Code R-PDSO-G48 R-PDSO-G24
JESD-609 Code e3 e0
Length 15.875 mm 7.8 mm
Moisture Sensitivity Level 3 1
Number of Terminals 48 24
Number of Timers 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 20
Volatile NO
Width 7.51 mm 4.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, PROGRAMMABLE
Base Number Matches 2 3
Pbfree Code No

Compare STK17T88-RF25ITR with alternatives

Compare DS1318 with alternatives