STK17T88-RF25ITR vs CY14B256K-SP25XC feature comparison

STK17T88-RF25ITR Simtek Corporation

Buy Now Datasheet

CY14B256K-SP25XC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIMTEK CORP ROCHESTER ELECTRONICS INC
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 SSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3
Length 15.88 mm 15.875 mm
Moisture Sensitivity Level 3
Number of Terminals 48 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.79 mm 2.794 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.52 mm 7.51 mm
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE TIMER, REAL TIME CLOCK
Base Number Matches 2 2
Part Package Code SSOP
Pin Count 48
Number of Timers 1