STK14EE8-BF25I vs CY62158EV30LL-45BVXI feature comparison

STK14EE8-BF25I Cypress Semiconductor

Buy Now Datasheet

CY62158EV30LL-45BVXI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIMTEK CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description TFBGA, VFBGA-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 45 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e4 e1
Length 10 mm 8 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type NON-VOLATILE SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 6 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
I/O Type COMMON
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code BGA48,6X8,30
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.000008 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.025 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare STK14EE8-BF25I with alternatives

Compare CY62158EV30LL-45BVXI with alternatives