Part Details for STK14EE8-BF25I by Cypress Semiconductor
Overview of STK14EE8-BF25I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK14EE8-BF25I
STK14EE8-BF25I CAD Models
STK14EE8-BF25I Part Data Attributes
|
STK14EE8-BF25I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK14EE8-BF25I
Cypress Semiconductor
1MX8 NON-VOLATILE SRAM, 25ns, PBGA48, PLASTIC, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for STK14EE8-BF25I
This table gives cross-reference parts and alternative options found for STK14EE8-BF25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14EE8-BF25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STK14EE8-BF25 | Cypress Semiconductor | Check for Price | 1MX8 NON-VOLATILE SRAM, 25ns, PBGA48, PLASTIC, FBGA-48 | STK14EE8-BF25I vs STK14EE8-BF25 |
STK14EE8-BF25ITR | Cypress Semiconductor | Check for Price | 1M X 8 NON-VOLATILE SRAM, 25 ns, PBGA48, PLASTIC, FBGA-48 | STK14EE8-BF25I vs STK14EE8-BF25ITR |
CY14B108L-BA25XI | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, FBGA-48 | STK14EE8-BF25I vs CY14B108L-BA25XI |
CY14B108L-BA25XIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, FBGA-48 | STK14EE8-BF25I vs CY14B108L-BA25XIT |
STK14EE8-BF25TR | Simtek Corporation | Check for Price | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 | STK14EE8-BF25I vs STK14EE8-BF25TR |
CY14B108L-BA25XIT | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, FBGA-48 | STK14EE8-BF25I vs CY14B108L-BA25XIT |
STK14EE8-BF25 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 | STK14EE8-BF25I vs STK14EE8-BF25 |
STK14EE8-BF25ITR | Simtek Corporation | Check for Price | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 | STK14EE8-BF25I vs STK14EE8-BF25ITR |