STK11C48-S25I vs HMT65728BH-6:RD feature comparison

STK11C48-S25I Cypress Semiconductor

Buy Now Datasheet

HMT65728BH-6:RD Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP28,.45 SOP,
Pin Count 28 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 843.2 963.55
CO2e (mg) 10118.4 11562.601
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C
Access Time-Max 25 ns 25 ns
Additional Feature STORE/RECAL EEPROM SOFTWARE
JESD-30 Code R-PDSO-G28 R-PDSO-G24
JESD-609 Code e0
Length 18.085 mm 15.4 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.45
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.65 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.095 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 8.765 mm 7.5 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare STK11C48-S25I with alternatives

Compare HMT65728BH-6:RD with alternatives