HMT65728BH-6:RD
vs
U630H16SC25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
SIMTEK CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
24
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
R-PDSO-G24
R-PDSO-G28
Length
15.4 mm
17.935 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
NON-VOLATILE SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
28
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.65 mm
2.64 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.505 mm
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
70 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel)
240
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Compare HMT65728BH-6:RD with alternatives
Compare U630H16SC25 with alternatives