STI728107D2I-60VGC
vs
TM8TT72JPN-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIMPLE TECH INC
TEXAS INSTRUMENTS INC
Package Description
DIMM-168
,
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE WITH EDO
FOUR BANK PAGE BURST
Access Time-Max
60 ns
6 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
AUTO/SELF REFRESH
Alternate Memory Width
36
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
Memory Density
603979776 bit
603979776 bit
Memory IC Type
EDO DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX72
8MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Part Package Code
DIMM
Pin Count
168
ECCN Code
EAR99
HTS Code
8542.32.00.32
Self Refresh
YES
Compare STI728107D2I-60VGC with alternatives
Compare TM8TT72JPN-8 with alternatives