STI3616100-80TH
vs
HYM5361600AMG-60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIMPLE TECH INC
SK HYNIX INC
Package Description
SIMM-72
,
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
80 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
CAS BEFORE RAS/RAS ONLY/HIDDEN/ SELF REFRESH
Alternate Memory Width
18
JESD-30 Code
R-XSMA-N72
R-PSMA-N72
Memory Density
603979776 bit
603979776 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16MX36
16MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SIMM
SIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Part Package Code
SIMM
Pin Count
72
ECCN Code
EAR99
HTS Code
8542.32.00.32
Self Refresh
YES
Compare STI3616100-80TH with alternatives
Compare HYM5361600AMG-60 with alternatives