Part Details for HYM5361600AMG-60 by SK Hynix Inc
Overview of HYM5361600AMG-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYM5361600AMG-60
HYM5361600AMG-60 CAD Models
HYM5361600AMG-60 Part Data Attributes
|
HYM5361600AMG-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM5361600AMG-60
SK Hynix Inc
Fast Page DRAM Module, 16MX36, 60ns, CMOS, PSMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | CAS BEFORE RAS/RAS ONLY/HIDDEN/ SELF REFRESH | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 603979776 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for HYM5361600AMG-60
This table gives cross-reference parts and alternative options found for HYM5361600AMG-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM5361600AMG-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM5361600ATM-60 | Fast Page DRAM Module, 16MX36, 60ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | HYM5361600AMG-60 vs HYM5361600ATM-60 |
HYM5361600AM-60 | Fast Page DRAM Module, 16MX36, 60ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | HYM5361600AMG-60 vs HYM5361600AM-60 |