STI322004A-75TH vs TM248GBK32-70 feature comparison

STI322004A-75TH Simple Tech Inc

Buy Now Datasheet

TM248GBK32-70 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMPLE TECH INC TEXAS INSTRUMENTS INC
Package Description SIMM-72 SIMM, SSIM72
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 75 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 16
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX32 2MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code No
Part Package Code SIMM
Pin Count 72
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
Package Equivalence Code SSIM72
Seated Height-Max 25.4 mm
Self Refresh NO
Standby Current-Max 0.016 A
Supply Current-Max 1.44 mA
Terminal Pitch 1.27 mm

Compare STI322004A-75TH with alternatives

Compare TM248GBK32-70 with alternatives