STHW-660-R vs 1BT010-14600-001 feature comparison

STHW-660-R Bourns Inc

Buy Now Datasheet

1BT010-14600-001 Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED
Actuator Material THERMOPLASTIC
Body Breadth 6.2 mm 6.2 mm
Body Height 3.1 mm 2.6 mm
Body Length or Diameter 6.3 mm 6.4 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 300000 Cycle(s)
Housing Material STAINLESS STEEL THERMOPLASTIC
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC LCP
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.54 N 3.14 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Length 0.02 inch
Actuator Travel 6.35 mm
Actuator Type PUSHBUTTON
Additional Feature W/GROUND
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Contact Function OFF-(ON)
End Contact Material STAINLESS STEEL
End Contact Plating SILVER
Packing Method TAPE AND REEL

Compare STHW-660-R with alternatives

Compare 1BT010-14600-001 with alternatives