STGS-V1-1/4
vs
2131.25XP
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Body Height |
14.5 mm
|
20 mm
|
Body Length or Diameter |
4.5 mm
|
5.2 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Packing Method |
TAPE AND REEL
|
BULK; TAPE AND REEL
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CCC; CE; CSA; IEC; PSE; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
27 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare STGS-V1-1/4 with alternatives
Compare 2131.25XP with alternatives