2131.25XP
vs
TR-1245UMFT1-25-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Blow Characteristic
TIME LAG
TIME DELAY
Body Height
20 mm
4.5 mm
Body Length or Diameter
5.2 mm
12.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
27 J
Mounting Feature
INLINE/HOLDER
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BULK; TAPE AND REEL
TR, 13 INCH
Rated Breaking Capacity
100 A
100 A
Rated Current
1.25 A
1.25 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; IEC; PSE; SEMKO; UL
IEC 60127-4
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
END CAP
WRAPAROUND
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Body Breadth
4.5 mm
Fuse Size
4818
Pre-arcing Time-Min
10 ms
Compare 2131.25XP with alternatives
Compare TR-1245UMFT1-25-R with alternatives