ISL8499IRTZ vs ISL8499IR feature comparison

ISL8499IRTZ Rochester Electronics LLC

Buy Now Datasheet

ISL8499IR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN,
Pin Count 16 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 0.04 Ω 0.04 Ω
On-state Resistance-Max (Ron) 0.8 Ω 0.8 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 0.8 mm 1 mm
Supply Voltage-Max (Vsup) 4.5 V 4.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Switch-off Time-Max 58 ns 58 ns
Switch-on Time-Max 65 ns 65 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 3 3

Compare ISL8499IRTZ with alternatives

Compare ISL8499IR with alternatives