STF8120
vs
FDRP12S120J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
FUJI ELECTRIC CO LTD
Package Description
ITO-220AC, 3/2 PIN
TO-220, 3/2 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.88 V
2.8 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
130 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
120 V
1200 V
Reverse Current-Max
600 µA
250 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
Reverse Recovery Time-Max
0.042 µs
Compare STF8120 with alternatives
Compare FDRP12S120J with alternatives