FDRP12S120J vs SRF2020 feature comparison

FDRP12S120J Fuji Electric Co Ltd

Buy Now Datasheet

SRF2020 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FUJI ELECTRIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description TO-220, 3/2 PIN GREEN, PLASTIC, ITO-220AB, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application FAST SOFT RECOVERY EFFICIENCY
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.8 V 0.55 V
JEDEC-95 Code TO-220AC TO-220AB
JESD-30 Code R-PSFM-T2 R-PSFM-T3
Non-rep Pk Forward Current-Max 100 A 200 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 1200 V 20 V
Reverse Current-Max 250 µA
Reverse Recovery Time-Max 0.042 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Rohs Code Yes
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Case Connection ISOLATED
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Output Current-Max 10 A
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)

Compare FDRP12S120J with alternatives

Compare SRF2020 with alternatives