STD5NK40Z-1 vs FDP6035L feature comparison

STD5NK40Z-1 STMicroelectronics

Buy Now Datasheet

FDP6035L Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Part Package Code TO-251 TO-220AB
Package Description IPAK-3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature AVALANCHE ENERGY RATED LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 130 mJ 150 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 30 V
Drain Current-Max (ID) 3 A 58 A
Drain-source On Resistance-Max 1.8 Ω 0.011 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 11.5 pF
JEDEC-95 Code TO-251AA TO-220AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 45 W
Pulsed Drain Current-Max (IDM) 12 A 175 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 33.5 ns
Turn-on Time-Max (ton) 15.2 ns
Base Number Matches 1 2
Pbfree Code Yes

Compare STD5NK40Z-1 with alternatives

Compare FDP6035L with alternatives